
The AC1206FR-07100KL is a 200V 100kR 1% SMD/SMT chip resistor from Yageo. It features moisture resistant and automotive AEC-Q200 compliant construction. Operating temperature range is -55°C to 155°C. The resistor has a maximum power dissipation of 250mW and is available in a 1206 package with a lead-free finish.
Sign in to ask questions about the Yageo AC1206FR-07100KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo AC1206FR-07100KL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200, Anti-Sulfur |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | AC |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC1206FR-07100KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
