The Yageo AC1206FR-0718RL is a 200V 18R 1% SMD/SMT chip resistor with a maximum power dissipation of 250mW and operating temperature range of -55°C to 155°C. It is packaged in a 1206 case with a height of 0.026inch and a width of 1.6mm. The resistor is RoHS compliant and features moisture resistance and automotive AEC-Q200 compliance. It is available on tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
