
The AC1206FR-07294RL is a 200V 1% 250mW SMD/SMT chip resistor from Yageo. It features moisture resistant and automotive AEC-Q200 compliant construction. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in a 1206 package with a height of 0.026inch and a length of 0.122inch.
Sign in to ask questions about the Yageo AC1206FR-07294RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo AC1206FR-07294RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 294R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC1206FR-07294RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
