
Yageo's AC1206FR-07499RL is a 200V 1% 250mW SMD/SMT chip resistor with a moisture-resistant and AEC-Q200 compliant package. It has a maximum operating temperature range of -55°C to 155°C and a resistance of 499R. The resistor is available in a 1206 package with a height of 0.026inch and a width of 1.6mm. It is packaged on a tape and reel and is RoHS compliant.
Sign in to ask questions about the Yageo AC1206FR-07499RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo AC1206FR-07499RL technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 499R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC1206FR-07499RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
