
The AC1206FR-0768RL is a 200V 68R 1% SMD/SMT chip resistor from Yageo, featuring moisture resistant and automotive AEC-Q200 compliant design. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is available in a 1206 package with a height of 0.026inch and a width of 1.6mm. It is packaged in tape and reel and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 68R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 1.6mm |
| RoHS | Compliant |
