This 1.6mm x 3.1mm molded rectangular chip resistor has a resistance of 15 ohms with a tolerance of 1%. It operates within a temperature range of -55°C to 155°C. The resistor is packaged on a tape and reel. It is compliant with RoHS regulations.
Sign in to ask questions about the Yageo AC1206FR-1315RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo AC1206FR-1315RL technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 1.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC1206FR-1315RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.