The Yageo AC1206FR-1318RL is a fixed chip resistor with a resistance of 18 ohms and a tolerance of 1%. It is constructed in a rectangular shape and has a molded package. The resistor is available in tape and reel packaging and is RoHS compliant. It has an operating temperature range of -55°C to 155°C.
Yageo AC1206FR-1318RL technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 1.6mm |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.