Sign in to ask questions about the Yageo AC1206FR-1327RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo AC1206FR-1327RL technical specifications.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 27R |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC1206FR-1327RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.