This ceramic chip capacitor from Yageo features a capacitance of 0.47uF and a working voltage of 25VDC with a tolerance of 10%. It has a dielectric of X7R and is constructed in a flat, multilayer ceramic (MLCC) design. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Yageo AC1206KRX7R8BB474 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
Download the complete datasheet for Yageo AC1206KRX7R8BB474 to view detailed technical specifications.
No datasheet is available for this part.