Yageo AC1218FK-071R2L technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 3225 |
| Package/Case | 1218 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000564oz |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC1218FK-071R2L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.