Fixed Resistor, Metal Glaze/thick Film, 2W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1225, CHIP
Yageo AC1225FK-07110RL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 1 |
| Package Width | 6.4 |
| Package Height | 0.55 |
| Resistance | 110 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo AC1225FK-07110RL to view detailed technical specifications.
No datasheet is available for this part.