
The AC2010JK-070RL is a 200V 5% SMD/SMT chip resistor from Yageo, featuring a 2010 case size and a maximum power dissipation of 750mW. It is designed for use in automotive applications and is compliant with AEC-Q200 standards. The resistor is available in a tape and reel packaging and has a moisture-resistant construction. It has a maximum operating temperature range of -55°C to 155°C.
Yageo AC2010JK-070RL technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Features | Moisture Resistant, Automotive AEC-Q200 |
| Height | 0.026inch |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Series | AC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo AC2010JK-070RL to view detailed technical specifications.
No datasheet is available for this part.