Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo AC2512JK-070RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo AC2512JK-070RL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 6.35 |
| Package Width | 3.1 |
| Package Height | 0.55 |
| Resistance | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo AC2512JK-070RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.