This 50V 100R 1% chip resistor features moisture resistant and anti-sulfur properties, making it suitable for harsh environments. It has a maximum power dissipation of 100mW and is available in a 0603 package, suitable for surface mount technology. The resistor is lead free and RoHS compliant, meeting environmental regulations. Operating temperatures range from -55°C to 155°C, ensuring reliable performance in various applications.
Yageo AF0603FR-07100RL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant, Anti-Sulfur |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | AF |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo AF0603FR-07100RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
