This 50V 56R 1% chip resistor is packaged in a 0603 case and features anti-sulfur properties. It has a maximum power dissipation of 100mW and is available in a tape and reel packaging format. The resistor is RoHS compliant and suitable for use in a variety of applications where high precision is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo AF0603FR-0756RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Anti-Sulfur |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | AF |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo AF0603FR-0756RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.