Fixed Resistor, 0.25W, 0ohm, Surface Mount, 1206, CHIP
Yageo AF1206JR-070RL technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 3.1 |
| Package Width | 1.6 |
| Package Height | 0.55 |
| Resistance | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo AF1206JR-070RL to view detailed technical specifications.
No datasheet is available for this part.