The AF124-JR-07100KL is an 8-terminal isolated resistor network from Yageo, featuring a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a package length of 2mm, width of 1mm, and height of 0.45mm. The AF124 series offers a resistance of 100k Ohm with a tolerance of 5%. This component is suitable for use in isolated and bused applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1 |
| Package Height | 0.45 |
| Series | AF124 |
| Resistance | 100000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |