The AF124-JR-071KL is an 8-terminal isolated resistor network from Yageo with a maximum operating temperature of 155 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a package length of 2mm, a package width of 1mm, and a package height of 0.45mm. The resistor network has a tolerance of 5% and a resistance of 1000 ohms. It is part of the AF124 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo AF124-JR-071KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1 |
| Package Height | 0.45 |
| Series | AF124 |
| Resistance | 1000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Yageo AF124-JR-071KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.