The AF164-JR-07100KL is an 8-terminal isolated resistor network from Yageo, featuring a resistance of 100k Ohm and a tolerance of 5%. It has a package length of 3.2mm, width of 1.6mm, and height of 0.6mm. The network operates within a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Package Length | 3.2 |
| Tolerance | 5 |
| Package Width | 1.6 |
| Package Height | 0.6 |
| Series | AF164 |
| Resistance | 100000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |