
The AHA10BFB-56R is a general-purpose resistor from Yageo with a resistance of 56 ohms and a tolerance of 1%. It is designed to handle a maximum power dissipation of 100W and operates within a temperature range of -55°C to 250°C. The resistor has a solder lead style and is packaged in bulk quantities of 10. Its dimensions are 1.791 inches in height, 2.756 inches in width, and 3.504 inches in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Yageo AHA10BFB-56R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1.791inch |
| Lead/Base Style | Solder |
| Length | 3.504inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 56R |
| Series | AHA |
| Tolerance | 1% |
| Width | 2.756inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo AHA10BFB-56R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.