Yageo's AHA500JB-12R is a 12 ohm, 5% tolerance resistor with a maximum power dissipation of 5 watts. It is designed for soldering and has an operating temperature range of -55°C to 250°C. The resistor is packaged in bulk and is compliant with RoHS regulations. It is part of the AHA series from Yageo.
Checking distributor stock and pricing after the page loads.
| Lead/Base Style | Solder |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Packaging | Bulk |
| Resistance | 12R |
| RoHS Compliant | Yes |
| Series | AHA |
| Tolerance | 5% |
| RoHS | Compliant |