The AHA500JB-18R is a 18R 5% power resistor from Yageo, with a maximum power dissipation of 5W. It has a height of 0.354inch, length of 0.591inch, and width of 0.65inch. The resistor is RoHS compliant and available in a bulk packaging quantity of 10. It can operate between -55°C and 250°C.
Yageo AHA500JB-18R technical specifications.
| Height | 0.354inch |
| Lead/Base Style | Solder |
| Length | 0.591inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | AHA |
| Tolerance | 5% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo AHA500JB-18R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
