The AHA500JB-33R is a 33 ohm resistor with a 5% tolerance, capable of withstanding up to 5 watts of power dissipation. It has a maximum operating temperature range of -55°C to 250°C and is packaged in bulk quantities. The resistor features a solderable lead/base style and measures 0.354 inch in height, 0.591 inch in length, and 0.65 inch in width.
Checking distributor stock and pricing after the page loads.
| Height | 0.354inch |
| Lead/Base Style | Solder |
| Length | 0.591inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 33R |
| RoHS Compliant | Yes |
| Series | AHA |
| Tolerance | 5% |
| Width | 0.65inch |
| RoHS | Compliant |