The AHP500FB-91R is a 91 ohm, 1% tolerance resistor with wire leads, capable of dissipating up to 5 watts of power. It has a maximum operating temperature of 250°C and a minimum operating temperature of -55°C. The resistor is packaged in bulk quantities of 10 units. It measures 0.354 inches in height, 0.591 inches in length, and 0.65 inches in width.
Sign in to ask questions about the Yageo AHP500FB-91R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Yageo AHP500FB-91R technical specifications.
| Height | 0.354inch |
| Lead/Base Style | Wire Leads |
| Length | 0.591inch |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 91R |
| Series | AHP |
| Tolerance | 1% |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo AHP500FB-91R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.