This 0.47uH wirewound choke has a tolerance of 20% and is designed for use in various applications. The inductance test frequency is 25.2MHz, and the maximum DC current is 0.33A. The maximum DC resistance is 0.56 ohms, and the minimum quality factor is 35. The self resonant frequency is a minimum of 150MHz. The choke is available in a radial lead style with a height of 14mm and a product diameter of 2.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 2.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |