The AL0204AT1R0M-S-B-N is a through-hole wirewound choke with an inductance of 1uH and a tolerance of 20%. It has a maximum DC current rating of 0.27A and a maximum DC resistance of 0.8R. The inductance test frequency is 25.2MHz. The choke is designed for use in applications where a high quality factor is required, with a minimum quality factor of 35. The self resonant frequency is 120MHz.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 120MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 2.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |