The AL0204ATR27M-S-A-N is a wirewound choke from Yageo with an inductance of 0.27uH and a tolerance of 20%. It has a minimum quality factor of 35 and a minimum self resonant frequency of 150MHz. The choke is designed for through-hole mounting with a radial lead style and measures 14mm in height and 2.3mm in product diameter.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.43Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 2.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |