The AL0204ATR33M-S-A is a wirewound choke from Yageo with an inductance of 0.33uH and a tolerance of 20%. It features a maximum DC current rating of 0.37A and a maximum DC resistance of 0.48. The choke is designed with a radial lead style and measures 14mm in height with a product diameter of 2.3mm. It is suitable for use in a variety of applications, including those requiring a minimum quality factor of 35 and a minimum self resonant frequency of 150MHz.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 2.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |