This 0.27uH wirewound choke features a 20% tolerance and is designed for use in a variety of applications. The device has a maximum DC current rating of 0.38A and a maximum DC resistance of 0.43 ohms. The minimum quality factor is 35 and the minimum self resonant frequency is 150MHz. The choke is constructed with a radial lead style and has a product length of 4mm and a product diameter of 2.3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 0.43Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Length | 4mm |
| Product Diameter | 2.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |