This 0.39uH wirewound choke features a 20% tolerance and a maximum DC current of 0.35A. The device is designed with a radial lead style and measures 4mm in length and 2.3mm in diameter. The inductance test frequency is 25.2MHz, and the minimum quality factor is 35. Additionally, the minimum self resonant frequency is 150MHz.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.51Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Length | 4mm |
| Product Diameter | 2.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |