This 0.47uH wirewound choke is designed for general-purpose applications with a tolerance of 20%. It has a maximum DC current rating of 0.33A and a maximum DC resistance of 0.56 ohms. The choke is constructed with a radial lead style and measures 4mm in length and 2.3mm in diameter. It is suitable for use in a variety of applications, including those requiring a minimum quality factor of 35 and a minimum self-resonant frequency of 150MHz.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Product Length | 4mm |
| Product Diameter | 2.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |