This 0.47uH wirewound choke features a 20% tolerance and a maximum DC current rating of 0.33A. It has a minimum quality factor of 35 and a minimum self-resonant frequency of 150M. The choke is designed with a radial lead style and measures 14 in height and 2.3 in product diameter.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 2.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |