The AL0204S1R0M-S-B-N is a 1uH wirewound choke with a 20% tolerance, suitable for applications requiring a minimum quality factor of 35 and a self resonant frequency of at least 120MHz. It has a maximum DC current rating of 0.27A and a maximum DC resistance of 0.8 ohms. The choke is available in an axial lead package with a product length of 4mm and a product diameter of 2.3mm, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 0.8Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 120MHz |
| Lead Style | Axial |
| Product Length | 4mm |
| Product Diameter | 2.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |