This 0.22uH wirewound choke features a 20% tolerance and a maximum DC current of 0.4A. The device is constructed with an axial lead style and is designed for through-hole mounting. The inductance test frequency is 25.2MHz, and the minimum quality factor is 35. The self resonant frequency is a minimum of 150MHz.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 4mm |
| Product Diameter | 2.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |