This 0.33uH wirewound choke features a 20% tolerance and a maximum DC current of 0.37A. The device has a maximum DC resistance of 0.48 and a minimum quality factor of 35. The self resonant frequency is a minimum of 150M. The choke is designed with an axial lead style and has a product length of 4 and a product diameter of 2.3.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 0.33uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.37A |
| Max DC Resistance | 0.48Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 4mm |
| Product Diameter | 2.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |