This 0.56uH wirewound choke features a 20% tolerance and a maximum DC current of 0.32A. The device has a maximum DC resistance of 0.61 ohms and a minimum quality factor of 35. The self resonant frequency is a minimum of 150MHz. The choke is designed for through-hole mounting with an axial lead style and measures 4mm in length and 2.3mm in diameter.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 0.56uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 0.61Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 4mm |
| Product Diameter | 2.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |