This 0.82uH wirewound choke features a 20% tolerance and a maximum DC current rating of 0.29A. The device is constructed with a wirewound technology and has a minimum quality factor of 35. The self resonant frequency is a minimum of 150M. The choke is available in an axial lead style and has a product length of 4 and a product diameter of 2.3.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 0.82uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.29A |
| Max DC Resistance | 0.74Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 4mm |
| Product Diameter | 2.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |