This wirewound choke has an inductance of 0.22uH with a tolerance of 20%. It can handle a maximum DC current of 0.4A and has a maximum DC resistance of 0.4. The minimum quality factor is 35 and the minimum self resonant frequency is 150M. The choke is available in an axial lead style with a product length of 4 and a product diameter of 2.3.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 0.22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 4mm |
| Product Diameter | 2.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |