This 0.39uH wirewound choke has a tolerance of 20% and a maximum DC current of 0.35A. The maximum DC resistance is 0.51 ohm. It has a minimum quality factor of 35 and a minimum self resonant frequency of 150M. The product is available in an axial lead style with a length of 4 and a diameter of 2.3.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 0.39uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.51Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 4mm |
| Product Diameter | 2.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |