The AL0204STR47M-S-A is a 0.47uH wirewound choke with a tolerance of 20%. It has a maximum DC current rating of 0.33A and a maximum DC resistance of 0.56 ohms. The choke is available in an axial lead configuration with a product length of 4mm and a product diameter of 2.3mm. The inductance test frequency is 25.2MHz, and the minimum quality factor is 35. The self resonant frequency is at least 150MHz.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 0.47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.33A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 4mm |
| Product Diameter | 2.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |