The Yageo AL0204STR68M-S-B-N is a 0.68uH wirewound choke with a tolerance of 20%. It has a maximum DC current rating of 0.31A and a maximum DC resistance of 0.67 Ohm. The choke is designed with an axial lead style and has a product length of 4 and a product diameter of 2.3. The inductance test frequency is 25.2M, and the minimum quality factor is 35. The minimum self-resonant frequency is 150M.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 0.67Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 150MHz |
| Lead Style | Axial |
| Product Length | 4mm |
| Product Diameter | 2.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |