This 100uH wirewound choke features a 20% tolerance and a maximum DC current of 0.165A. The inductance test frequency is 796KHz. The choke has a minimum quality factor of 60 and a minimum self resonant frequency of 5.5MHz. It is available in a radial lead style with a height of 14mm and a product diameter of 3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.165A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.5MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |