The AL0307A121M-S-A is a wirewound choke from Yageo with an inductance of 120uH and a tolerance of 20%. It has a maximum DC current rating of 0.16A and a maximum DC resistance of 3.8 ohms. The choke is designed for use in through-hole applications and has a radial lead style with a height of 14mm and a product diameter of 3mm. The inductance test frequency is 796KHz and the minimum quality factor is 60, with a minimum self-resonant frequency of 5.4MHz.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.4MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |