This 120uH wirewound choke features a 20% tolerance and a maximum DC resistance of 3.8 ohms. The inductor is designed for use in through-hole applications and has a minimum quality factor of 60 and a minimum self-resonant frequency of 5.4MHz. The choke's lead style is radial and its height is 14mm with a product diameter of 3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 120uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.16A |
| Max DC Resistance | 3.8Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.4MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |