This wirewound choke has an inductance of 68uH with a tolerance of 20%. It can handle a maximum DC current of 0.185A and has a maximum DC resistance of 2.9 ohms. The minimum quality factor is 60 and the minimum self resonant frequency is 6.5M. The lead style is radial and the product dimensions are 3mm in diameter and 14mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |