The AL0307B101M-S-B-N is a 100uH wirewound choke with a tolerance of 20%. It has a maximum DC current rating of 0.165A and a maximum DC resistance of 3.5 ohms. The inductor's quality factor is a minimum of 60, and its self-resonant frequency is a minimum of 5.5MHz. The choke is designed for through-hole mounting with a radial lead style and measures 7mm in length and 3mm in diameter.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.165A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.5MHz |
| Lead Style | Radial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |