The AL0307B680M-S-A-N is a wirewound choke with an inductance of 68uH and a tolerance of 20%. It has a maximum DC current rating of 0.185A and a maximum DC resistance of 2.9 ohms. The choke is designed for use in through-hole applications and has a product length of 7mm and a product diameter of 3mm. The inductance is tested at a frequency of 2.52MHz. The minimum quality factor is 60 and the minimum self-resonant frequency is 6.5MHz.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Lead Style | Radial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |