The AL0307PT680M-S-A-N is a wirewound choke from Yageo with an inductance of 68uH and a tolerance of 20%. It has a maximum DC current rating of 185mA and a minimum self-resonant frequency of 6.5MHz. The choke is designed for through-hole mounting with a radial lead style and measures 14mm in height and 3mm in product diameter.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |