This Yageo AL0307PT680M-S-B is a wirewound choke with an inductance of 68uH and a tolerance of 20%. It has a maximum DC current rating of 0.185A and a maximum DC resistance of 2.9 ohms. The choke is designed for use in applications where a high quality factor of at least 60 is required, and it has a minimum self resonant frequency of 6.5MHz. The lead style is radial and the height is 14mm with a product diameter of 3mm.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.185A |
| Max DC Resistance | 2.9Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 6.5MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |