The AL0307S101M-S-A is a 100uH wirewound choke with a tolerance of 20%. It features a maximum DC current of 0.165A and a maximum DC resistance of 3.5 ohms. The choke has a minimum quality factor of 60 and a minimum self resonant frequency of 5.5MHz. It is designed for through-hole mounting with an axial lead style and measures 7mm in length and 3mm in diameter.
Checking distributor stock and pricing after the page loads.
| Type | Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.165A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 5.5MHz |
| Lead Style | Axial |
| Product Length | 7mm |
| Product Diameter | 3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |